CT-940CH | |
---|---|
DigiKey Part Number | CT-940CH-ND |
Manufacturer | |
Manufacturer Product Number | CT-940CH |
Description | TOOL CRIMP HEAD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tool Crimp Head, Hydraulic - without Die Set For Varies by Die Set |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Crimp Head, Hydraulic - without Die Set | |
For Use With/Related Products | Varies by Die Set | |
Specifications | - | |
Compatible Tools | CT-901HP | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57,495.88000 | ¥57,495.88 |