CD-920-F87 | |
---|---|
DigiKey Part Number | 298-19668-ND |
Manufacturer | |
Manufacturer Product Number | CD-920-F87 |
Description | LARGE FERRULE DIE INSERT, 920 "U |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Ferrules, 1/0-1 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Ferrules, 1/0-1 AWG | |
Specifications | - | |
Compatible Tools | CT-3001/ST, CT-3001/CCP, CT-930LPCH | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,117.59000 | ¥4,117.59 |
10 | ¥3,992.83800 | ¥39,928.38 |
25 | ¥3,868.06360 | ¥96,701.59 |