CD-2001-350-SET | |
---|---|
DigiKey Part Number | 298-14287-ND |
Manufacturer | |
Manufacturer Product Number | CD-2001-350-SET |
Description | CRIMP DIE FOR CT-2001, 350 KCMIL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Splices and Terminals, 350MCM |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Splices and Terminals, 350MCM | |
Specifications | - | |
Compatible Tools | CT-3001/CCP, CT-3001/ST | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,054.66000 | ¥2,054.66 |
10 | ¥1,995.97100 | ¥19,959.71 |
25 | ¥1,937.26240 | ¥48,431.56 |