CBXQ2WH-A | |
---|---|
DigiKey Part Number | 298-15953-ND |
Manufacturer | |
Manufacturer Product Number | CBXQ2WH-A |
Description | MOD BOX SMD 2PORT WHITE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 2 Port Mounting Box White Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Surface Mount | |
Type | Mounting Box | |
Number of Ports | 2 | |
Port Direction | Straight | |
Color | White | |
Features | Adhesive, Label Cover/Holder with Labels | |
For Use With/Related Products | Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank) | |
Length | 2.600" (66.04mm) | |
Width | 2.105" (53.46mm) | |
Depth | 0.980" (24.89mm) | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.09000 | ¥72.09 |
10 | ¥70.16900 | ¥701.69 |
25 | ¥68.21720 | ¥1,705.43 |
50 | ¥66.26860 | ¥3,313.43 |
100 | ¥64.31940 | ¥6,431.94 |
500 | ¥62.37036 | ¥31,185.18 |
1,000 | ¥60.42129 | ¥60,421.29 |