N082-001-WH | |
---|---|
DigiKey Part Number | 95-N082-001-WH-ND |
Manufacturer | |
Manufacturer Product Number | N082-001-WH |
Description | SURFACE-MOUNT BOX FOR KEYSTONE J |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Port Mounting Box White Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Surface Mount | |
Type | Mounting Box | |
Number of Ports | 1 | |
Port Direction | Straight | |
Color | White | |
Features | Mounting Hardware | |
For Use With/Related Products | N082 Series | |
Length | - | |
Width | - | |
Depth | - | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Material Flammability Rating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.35000 | ¥26.35 |
10 | ¥23.89600 | ¥238.96 |
25 | ¥22.63240 | ¥565.81 |
50 | ¥22.10720 | ¥1,105.36 |
100 | ¥21.05480 | ¥2,105.48 |
250 | ¥18.42292 | ¥4,605.73 |
500 | ¥17.89656 | ¥8,948.28 |
1,000 | ¥15.26472 | ¥15,264.72 |
2,500 | ¥14.21198 | ¥35,529.95 |