BT7LH-L0 | |
---|---|
DigiKey Part Number | 298-1094-ND |
Manufacturer | |
Manufacturer Product Number | BT7LH-L0 |
Description | CBL TIE LOCKING BLK 120LBS 2.03' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 7.00" (177.80mm) 0.275" (7.00mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 24.25" | |
Bundle Diameter | 7.00" (177.80mm) | |
Width | 0.275" (7.00mm) | |
Length - Actual | 2.030' (618.74mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 120 lbs (54.43 kg) | |
Features | Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥16.57060 | ¥828.53 |
100 | ¥13.91990 | ¥1,391.99 |
1,250 | ¥13.25714 | ¥16,571.42 |
5,000 | ¥12.84286 | ¥64,214.30 |