BT3S-M | |
---|---|
DigiKey Part Number | 298-10477-ND |
Manufacturer | |
Manufacturer Product Number | BT3S-M |
Description | CBL TIE LOCKING NATURAL 50LBS 1' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 3.00" (76.20mm) 0.185" (4.70mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 12" | |
Bundle Diameter | 3.00" (76.20mm) | |
Width | 0.185" (4.70mm) | |
Length - Actual | 1.000' (304.80mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.43942 | ¥2,439.42 |
5,000 | ¥2.36852 | ¥11,842.60 |
10,000 | ¥2.26924 | ¥22,692.40 |
50,000 | ¥2.19832 | ¥109,916.00 |
100,000 | ¥2.15578 | ¥215,578.00 |