BSV18X-LY | |
---|---|
DigiKey Part Number | 298-10000-ND |
Manufacturer | |
Manufacturer Product Number | BSV18X-LY |
Description | CONN SPLICE 18-22 AWG CRIMP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 18-22 AWG Red |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Features | Brazed Seam | |
Color | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.88000 | ¥7.88 |
10 | ¥7.69300 | ¥76.93 |
25 | ¥7.51040 | ¥187.76 |
50 | ¥7.32640 | ¥366.32 |
100 | ¥6.96030 | ¥696.03 |
500 | ¥6.77720 | ¥3,388.60 |
1,000 | ¥6.22771 | ¥6,227.71 |