BSN18-C | |
---|---|
DigiKey Part Number | 298-9992-ND |
Manufacturer | |
Manufacturer Product Number | BSN18-C |
Description | CONN SPLICE 18-22 AWG CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 18-22 AWG Red |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.80000 | ¥7.80 |
10 | ¥7.58600 | ¥75.86 |
100 | ¥6.86420 | ¥686.42 |
1,000 | ¥6.14175 | ¥6,141.75 |
5,000 | ¥5.78046 | ¥28,902.30 |
10,000 | ¥5.59981 | ¥55,998.10 |