NN30196A-VB | |
---|---|
DigiKey Part Number | NN30196A-VBTR-ND - Tape & Reel (TR) NN30196A-VBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NN30196A-VB |
Description | IC REG BUCK ADJ 9A 40HQFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 9A 40-WFQFN Exposed Pad |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.5V | |
Current - Output | ||
Frequency - Switching | 500kHz, 1MHz, 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 40-HQFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.92000 | ¥54.92 |
10 | ¥49.32500 | ¥493.25 |
25 | ¥46.62840 | ¥1,165.71 |
100 | ¥40.41190 | ¥4,041.19 |