NN30196A-VB

DigiKey Part Number
NN30196A-VBTR-ND - Tape & Reel (TR)
NN30196A-VBCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NN30196A-VB
Description
IC REG BUCK ADJ 9A 40HQFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 9A 40-WFQFN Exposed Pad
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
3.5V
Current - Output
Frequency - Switching
500kHz, 1MHz, 2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
40-HQFN (6x6)
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥54.92000¥54.92
10¥49.32500¥493.25
25¥46.62840¥1,165.71
100¥40.41190¥4,041.19