LNJ276CK2AA | |
---|---|
DigiKey Part Number | LNJ276CK2AA-ND |
Manufacturer | |
Manufacturer Product Number | LNJ276CK2AA |
Description | LED RED 3.2MM ROUND T/H |
Customer Reference | |
Detailed Description | Red 632nm LED Indication - Discrete 2V Radial |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.20mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 4.60mm |