HLMP-Y651-G0000 | |
---|---|
DigiKey Part Number | HLMP-Y651-G0000-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-Y651-G0000 |
Description | LED RED CLEAR T-1 T/H |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Red 638nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 45° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 652nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 5.20mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.27000 | ¥5.27 |
10 | ¥3.23000 | ¥32.30 |
100 | ¥1.85670 | ¥185.67 |
1,000 | ¥1.45277 | ¥1,452.77 |
2,000 | ¥1.33172 | ¥2,663.44 |
6,000 | ¥1.21066 | ¥7,263.96 |
10,000 | ¥1.12995 | ¥11,299.50 |
26,000 | ¥1.08959 | ¥28,329.34 |