EZJ-P1V330GM | |
---|---|
DigiKey Part Number | P122056TR-ND - Tape & Reel (TR) P122056CT-ND - Cut Tape (CT) P122056DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EZJ-P1V330GM |
Description | VARISTOR 33V 10A 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 V 10 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 25 V | |
Varistor Voltage (Min) | 29.7 V | |
Varistor Voltage (Typ) | 33 V | |
Varistor Voltage (Max) | 36.3 V | |
Current - Surge | 10 A | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 85 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.75800 | ¥27.58 |
25 | ¥2.52200 | ¥63.05 |
100 | ¥1.87680 | ¥187.68 |
250 | ¥1.70076 | ¥425.19 |
500 | ¥1.40748 | ¥703.74 |
1,000 | ¥1.05553 | ¥1,055.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.96761 | ¥3,870.44 |
8,000 | ¥0.90897 | ¥7,271.76 |
12,000 | ¥0.85032 | ¥10,203.84 |
28,000 | ¥0.77995 | ¥21,838.60 |
100,000 | ¥0.73304 | ¥73,304.00 |