EZJ-P1V330GM

DigiKey Part Number
P122056TR-ND - Tape & Reel (TR)
P122056CT-ND - Cut Tape (CT)
P122056DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EZJ-P1V330GM
Description
VARISTOR 33V 10A 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
33 V 10 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum DC Volts
25 V
Varistor Voltage (Min)
29.7 V
Varistor Voltage (Typ)
33 V
Varistor Voltage (Max)
36.3 V
Current - Surge
10 A
Energy
-
Number of Circuits
1
Capacitance @ Frequency
85 pF @ 1 MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount, MLCV
Package / Case
0603 (1608 Metric)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.37000¥3.37
10¥2.75800¥27.58
25¥2.52200¥63.05
100¥1.87680¥187.68
250¥1.70076¥425.19
500¥1.40748¥703.74
1,000¥1.05553¥1,055.53
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.96761¥3,870.44
8,000¥0.90897¥7,271.76
12,000¥0.85032¥10,203.84
28,000¥0.77995¥21,838.60
100,000¥0.73304¥73,304.00
Manufacturers Standard Package