ERT-J0EP473F | |
---|---|
DigiKey Part Number | P15219TR-ND - Tape & Reel (TR) P15219CT-ND - Cut Tape (CT) P15219DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J0EP473F |
Description | THERMISTOR NTC 47KOHM 4050K 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 47k 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 47k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 4050K | |
B25/75 | - | |
B25/85 | 4100K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 66 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.90000 | ¥0.90 |
10 | ¥0.80500 | ¥8.05 |
25 | ¥0.70280 | ¥17.57 |
50 | ¥0.66000 | ¥33.00 |
100 | ¥0.56320 | ¥56.32 |
500 | ¥0.46550 | ¥232.75 |
1,000 | ¥0.38964 | ¥389.64 |
5,000 | ¥0.34636 | ¥1,731.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.31389 | ¥3,138.90 |
20,000 | ¥0.30848 | ¥6,169.60 |
30,000 | ¥0.30307 | ¥9,092.10 |