ELL-VEG4R7N | |
---|---|
DigiKey Part Number | PCD2279TR-ND - Tape & Reel (TR) PCD2279CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ELL-VEG4R7N |
Description | FIXED IND 4.7UH 770MA 240MOHM SM |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 770 mA 240mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ELL-VEG4R7N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 4.7 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 750mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 240mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.64400 | ¥26.44 |
25 | ¥2.39080 | ¥59.77 |
50 | ¥2.21500 | ¥110.75 |
100 | ¥2.05160 | ¥205.16 |
250 | ¥1.85508 | ¥463.77 |
500 | ¥1.71832 | ¥859.16 |