ELL-4GG1R2N | |
---|---|
DigiKey Part Number | PCD2197TR-ND - Tape & Reel (TR) PCD2197CT-ND - Cut Tape (CT) PCD2197DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ELL-4GG1R2N |
Description | FIXED IND 1.2UH 1.9A 50 MOHM SMD |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Wirewound Inductor 1.9 A 50mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ELL-4GG1R2N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 1.2 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 50mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.150" L x 0.150" W (3.80mm x 3.80mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Base Product Number |