![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/690/369/MFG_WE-HCF%202013%20Series_tmb.jpg)
ELL-4GG
Inductors, Coils, Chokes | Fixed Inductors
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
ELL-4GG1R2N FIXED IND 1.2UH 1.9A 50 MOHM SMD | FIXED IND 1.2UH 1.9A 50 MOHM SMD | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ELL-4GG1R8N FIXED IND 1.8UH 1.55A 71MOHM SMD | FIXED IND 1.8UH 1.55A 71MOHM SMD | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ELL-4GG3R9N FIXED IND 3.9UH 1.15A 120MOHM SM | FIXED IND 3.9UH 1.15A 120MOHM SM | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ELL-4GG5R6N FIXED IND 5.6UH 970MA 170MOHM SM | FIXED IND 5.6UH 970MA 170MOHM SM | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ELL-4GG8R2N FIXED IND 8.2UH 870MA 220MOHM SM | FIXED IND 8.2UH 870MA 220MOHM SM | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ELL-4GG120M FIXED IND 12UH 650MA 380MOHM SMD | FIXED IND 12UH 650MA 380MOHM SMD | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ELL-4GG150M FIXED IND 15UH 580MA 500MOHM SMD | FIXED IND 15UH 580MA 500MOHM SMD | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ELL-4GG220M FIXED IND 22UH 500MA 640MOHM SMD | FIXED IND 22UH 500MA 640MOHM SMD | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ELL-4GG330M FIXED IND 33UH 400MA 980MOHM SMD | FIXED IND 33UH 400MA 980MOHM SMD | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ELL-4GG101M FIXED IND 100UH 250MA 2.4OHM SMD | FIXED IND 100UH 250MA 2.4OHM SMD | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ELL-4GG2R2N FIXED IND 2.2UH 1.4A 88 MOHM SMD | FIXED IND 2.2UH 1.4A 88 MOHM SMD | 0 | Tape & Reel (TR) | - | |
ELL-4GG3R3N FIXED IND 3.3UH 1.2A 110MOHM SMD | FIXED IND 3.3UH 1.2A 110MOHM SMD | 0 | Tape & Reel (TR) | - | |
ELL-4GG4R7N FIXED IND 4.7UH 1A 160 MOHM SMD | FIXED IND 4.7UH 1A 160 MOHM SMD | 0 | Tape & Reel (TR) | - | |
ELL-4GG6R8N FIXED IND 6.8UH 930MA 200MOHM SM | FIXED IND 6.8UH 930MA 200MOHM SM | 0 | Tape & Reel (TR) | - | |
ELL-4GG100M FIXED IND 10UH 770MA 250MOHM SMD | FIXED IND 10UH 770MA 250MOHM SMD | 0 | Tape & Reel (TR) | - |