ELL-4FG330MA | |
---|---|
DigiKey Part Number | PCD2195TR-ND - Tape & Reel (TR) PCD2195CT-ND - Cut Tape (CT) PCD2195DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ELL-4FG330MA |
Description | FIXED IND 33UH 400MA 1.06OHM SMD |
Customer Reference | |
Detailed Description | 33 µH Shielded Wirewound Inductor 400 mA 1.06Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ELL-4FG330MA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 33 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 360mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.06Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.150" L x 0.150" W (3.80mm x 3.80mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |