ASPI-4030S-330M-T | |
---|---|
DigiKey Part Number | 535-12319-2-ND - Tape & Reel (TR) 535-12319-1-ND - Cut Tape (CT) 535-12319-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-4030S-330M-T |
Description | FIXED IND 33UH 840MA 330MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 840 mA 330mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-4030S-330M-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 33 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 330mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 10MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.44500 | ¥14.45 |
25 | ¥1.33000 | ¥33.25 |
50 | ¥1.22000 | ¥61.00 |
100 | ¥1.07630 | ¥107.63 |
250 | ¥1.04296 | ¥260.74 |
500 | ¥0.93214 | ¥466.07 |
1,000 | ¥0.78149 | ¥781.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.78149 | ¥1,562.98 |