ELL-4FG1R0NA | |
---|---|
DigiKey Part Number | PCD2186TR-ND - Tape & Reel (TR) PCD2186CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ELL-4FG1R0NA |
Description | FIXED IND 1UH 1.95A 45 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Wirewound Inductor 1.95 A 45mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ELL-4FG1R0NA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 1 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 45mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.150" L x 0.150" W (3.80mm x 3.80mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.49900 | ¥44.99 |
25 | ¥4.12800 | ¥103.20 |
50 | ¥3.75180 | ¥187.59 |
100 | ¥3.33970 | ¥333.97 |
250 | ¥3.15192 | ¥787.98 |
500 | ¥2.70152 | ¥1,350.76 |
1,000 | ¥2.40137 | ¥2,401.37 |