EEH-ZT1H121V | |
---|---|
DigiKey Part Number | 10-EEH-ZT1H121VTR-ND - Tape & Reel (TR) 10-EEH-ZT1H121VCT-ND - Cut Tape (CT) 10-EEH-ZT1H121VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZT1H121V |
Description | CAP ALUM HYB 120UF 20% 50V SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 120 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 23mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZT1H121V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 120 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 23mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 435 mA @ 100 Hz | |
Ripple Current @ High Frequency | 2.9 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.52000 | ¥20.52 |
10 | ¥15.75500 | ¥157.55 |
50 | ¥14.47380 | ¥723.69 |
100 | ¥12.00110 | ¥1,200.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥9.64948 | ¥4,824.74 |
1,000 | ¥8.44321 | ¥8,443.21 |
2,500 | ¥8.14170 | ¥20,354.25 |
5,000 | ¥7.84015 | ¥39,200.75 |