ECQ-E2105KFA | |
---|---|
DigiKey Part Number | 10-ECQ-E2105KFA-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E2105KFA |
Description | 1.0UF 250VDC METAL POLYCAP 4.5MM |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor Radial |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.27609 | ¥2,276.09 |