DXA-KIT | |
---|---|
DigiKey Part Number | DXA-KIT-ND |
Manufacturer | |
Manufacturer Product Number | DXA-KIT |
Description | KIT POT TRIM 200-500K OHM 140PCS |
Customer Reference | |
Detailed Description | Trimmer Potentiometer Kit 200 ~ 500k Ohm ±30% 1/10W Carbon 140 Pieces (14 Values - 10 Each) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Kit Type | Trimmer | |
Resistance (Ohms) | 200 ~ 500k | |
Resistive Material | Carbon | |
Taper | - | |
Tolerance | ±30% | |
Power (Watts) | 1/10W | |
Number of Turns | 1 | |
Quantity | 140 Pieces (14 Values - 10 Each) | |
Termination Style | PC Pins |