25SEP56M+T | |
---|---|
DigiKey Part Number | P16396CT-ND - Cut Tape (CT) P16396TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 25SEP56M+T |
Description | CAP ALUM POLY 56UF 20% 25V T/H |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 56 µF 25 V Aluminum - Polymer Capacitors Radial, Can 28mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 56 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 28mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 190 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.8 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.93000 | ¥15.93 |
10 | ¥12.25700 | ¥122.57 |
50 | ¥11.25720 | ¥562.86 |
100 | ¥9.33450 | ¥933.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥7.50492 | ¥3,752.46 |
1,000 | ¥6.56686 | ¥6,566.86 |
2,500 | ¥6.33232 | ¥15,830.80 |
5,000 | ¥6.09778 | ¥30,488.90 |
12,500 | ¥5.86325 | ¥73,290.62 |