16SEPC180MX+S | |
---|---|
DigiKey Part Number | 10-16SEPC180MX+SCT-ND - Cut Tape (CT) 10-16SEPC180MX+STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 16SEPC180MX+S |
Description | CAP ALUM POLY 180UF 20% 16V T/H |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 180 µF 16 V Aluminum - Polymer Capacitors Radial, Can 10mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SEPC180MX+S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 180 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 10mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 250 mA @ 120 Hz | |
Ripple Current @ High Frequency | 5 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.36000 | ¥9.36 |
10 | ¥6.99500 | ¥69.95 |
50 | ¥6.38060 | ¥319.03 |
100 | ¥5.22720 | ¥522.72 |
500 | ¥4.17174 | ¥2,085.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.68095 | ¥3,680.95 |
2,000 | ¥3.43556 | ¥6,871.12 |
5,000 | ¥3.31285 | ¥16,564.25 |
10,000 | ¥3.19015 | ¥31,901.50 |
25,000 | ¥3.06745 | ¥76,686.25 |