16SEP39M+TSS | |
---|---|
DigiKey Part Number | P16376CT-ND - Cut Tape (CT) P16376TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 16SEP39M+TSS |
Description | CAP ALUM POLY 39UF 20% 16V T/H |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 39 µF 16 V Aluminum - Polymer Capacitors Radial, Can 50mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SEP39M+TSS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 39 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 50mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 81 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.62 A @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.58000 | ¥11.58 |
10 | ¥7.24900 | ¥72.49 |
50 | ¥5.51360 | ¥275.68 |
100 | ¥4.97410 | ¥497.41 |
500 | ¥4.05206 | ¥2,026.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥3.61903 | ¥5,428.55 |
3,000 | ¥3.40547 | ¥10,216.41 |
4,500 | ¥3.29798 | ¥14,840.91 |
7,500 | ¥3.17836 | ¥23,837.70 |
10,500 | ¥3.10818 | ¥32,635.89 |
15,000 | ¥3.04044 | ¥45,606.60 |