16SEP180M+TSS | |
---|---|
DigiKey Part Number | P16374CT-ND - Cut Tape (CT) P16374TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 16SEP180M+TSS |
Description | CAP ALUM POLY 180UF 20% 16V T/H |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 180 µF 16 V Aluminum - Polymer Capacitors Radial, Can 20mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SEP180M+TSS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 180 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 182 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.64 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.60000 | ¥15.60 |
10 | ¥11.98600 | ¥119.86 |
50 | ¥11.01220 | ¥550.61 |
100 | ¥9.13060 | ¥913.06 |
500 | ¥7.34094 | ¥3,670.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.42337 | ¥6,423.37 |
2,000 | ¥6.19395 | ¥12,387.90 |
5,000 | ¥5.96455 | ¥29,822.75 |
10,000 | ¥5.84984 | ¥58,498.40 |