AQV258HAZ | |
---|---|
DigiKey Part Number | 255-3916-2-ND - Tape & Reel (TR) 255-3916-1-ND - Cut Tape (CT) 255-3916-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQV258HAZ |
Description | SSR RELAY SPST-NO 20MA 0-1500V |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 1500 V | |
Load Current | 20 mA | |
On-State Resistance (Max) | 500 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | UR | |
Grade | - | |
Qualification | - | |
Base Product Number |