Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥144.00000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.32VDC | 0 V ~ 1500 V | 20 mA | 500 Ohms | Gull Wing | -40°C ~ 85°C | 6-SMD (0.300", 7.62mm), 5 Leads | 6-SMD | UR | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥88.00899 Tape & Reel (TR) | Tape & Reel (TR) | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.32VDC | 0 V ~ 1500 V | 20 mA | 500 Ohms | Gull Wing | -40°C ~ 85°C | 6-SMD (0.300", 7.62mm), 5 Leads | 6-SMD | UR | - | - |