AQH0223A | |
---|---|
DigiKey Part Number | 255-5992-ND |
Manufacturer | |
Manufacturer Product Number | AQH0223A |
Description | SSR RELAY SPST-NO 300MA 0-600V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 8-SMD (0.300", 7.62mm), 7 Leads |
Datasheet | Datasheet |
EDA/CAD Models | AQH0223A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 1.21VDC | |
Voltage - Load | 0 V ~ 600 V | |
Load Current | 300 mA | |
Termination Style | Gull Wing | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | cURus, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.23000 | ¥13.23 |
10 | ¥12.38900 | ¥123.89 |
25 | ¥11.01200 | ¥275.30 |
50 | ¥10.46320 | ¥523.16 |
100 | ¥9.91260 | ¥991.26 |
250 | ¥8.81104 | ¥2,202.76 |
500 | ¥8.26046 | ¥4,130.23 |
1,000 | ¥7.70967 | ¥7,709.67 |
5,000 | ¥7.43433 | ¥37,171.65 |