Solid State Relays (SSR)

Results: 10
Manufacturer
Bright Toward Industrial Co., Ltd.Littelfuse Inc.Panasonic Electric WorksSHARP/Socle TechnologyToshiba Semiconductor and Storage
Series
30AQ-HCPC, OptoMOS®PhotoMOS™ AQYPR39MFTLP170AMTLP170D
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveLast Time Buy
Mounting Type
Surface MountThrough Hole
Output Type
ACAC, DC
Voltage - Input
1.14VDC1.15VDC1.17VDC1.2VDC1.21VDC1.27VDC
Voltage - Load
0 V ~ 60 V0 V ~ 200 V0 V ~ 240 V0 V ~ 350 V0 V ~ 400 V0 V ~ 600 V
Load Current
100 mA120 mA200 mA300 mA700 mA900 mA
On-State Resistance (Max)
300 mOhms8 Ohms16 Ohms24 Ohms25 Ohms
Termination Style
Gull WingPC Pin
Operating Temperature
-40°C ~ 85°C-30°C ~ 85°C
Package / Case
4-SMD, Gull Wing4-SOP (0.150", 3.81mm)4-SOP (0.173", 4.40mm)6-SMD, Gull Wing6-SOP (0.179", 4.55mm), 4 Leads8-DIP (0.300", 7.62mm), 7 Leads8-SMD (0.300", 7.62mm), 7 Leads
Supplier Device Package
4-SOP6-SMD6-SOP (2.54mm)8-DIP8-SMD
Approval Agency
BSI, cURusCSA, EN, ULCSA, UL, VDEcURus, VDE
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Operating Temperature
Package / Case
Supplier Device Package
Approval Agency
Grade
Qualification
17,500
In Stock
2,500 : ¥7.07548
Tape & Reel (TR)
Tape & Reel (TR)
Last Time Buy
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.15VDC
0 V ~ 200 V
200 mA
8 Ohms
Gull Wing
-
4-SMD, Gull Wing
4-SOP
-
-
-
4-SOP
CPC1017NTR
SSR RELAY SPST-NO 100MA 0-60V
Littelfuse Inc.
50,480
In Stock
3,984,000
Factory
1 : ¥8.49000
Cut Tape (CT)
2,000 : ¥4.94178
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 60 V
100 mA
16 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.150", 3.81mm)
4-SOP
CSA, EN, UL
-
-
4-SOP
CPC1017N
SSR RELAY SPST-NO 100MA 0-60V
Littelfuse Inc.
54,043
In Stock
208,700
Factory
1 : ¥8.94000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 60 V
100 mA
16 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.150", 3.81mm)
4-SOP
CSA, EN, UL
-
-
4-SOP Pkg
AQY280SX
SSR RELAY SPST-NO 120MA 0-350V
Panasonic Electric Works
14,264
In Stock
1 : ¥12.60000
Cut Tape (CT)
1,000 : ¥7.33051
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.14VDC
0 V ~ 350 V
120 mA
25 Ohms
Gull Wing
-40°C ~ 85°C
4-SOP (0.173", 4.40mm)
4-SOP
BSI, cURus
-
-
8-SMD, 7 Leads
AQH0223AX
SSR RELAY SPST-NO 300MA 0-600V
Panasonic Electric Works
3,000
In Stock
1 : ¥9.56000
Cut Tape (CT)
1,000 : ¥5.56107
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC
1.21VDC
0 V ~ 600 V
300 mA
-
Gull Wing
-30°C ~ 85°C
8-SMD (0.300", 7.62mm), 7 Leads
8-SMD
cURus, VDE
-
-
AB30S
AB30S-R1
SSR RELAY SPST-NO 0-400V T&R
Bright Toward Industrial Co., Ltd.
15,000
In Stock
1,000 : ¥6.82495
Tape & Reel (TR)
Tape & Reel (TR)
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.17VDC
0 V ~ 400 V
100 mA
24 Ohms
Gull Wing
-
4-SOP (0.173", 4.40mm)
4-SOP
-
-
-
8-DIP
AQH0223
SSR RELAY SPST-NO 300MA 0-600V
Panasonic Electric Works
477
In Stock
1 : ¥6.70000
Tube
Tube
Active
Through Hole
SPST-NO (1 Form A)
AC
1.21VDC
0 V ~ 600 V
300 mA
-
PC Pin
-30°C ~ 85°C
8-DIP (0.300", 7.62mm), 7 Leads
8-DIP
cURus, VDE
-
-
0
In Stock
Check Lead Time
1 : ¥11.44000
Cut Tape (CT)
3,000 : ¥6.57894
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.27VDC
0 V ~ 60 V
700 mA
300 mOhms
Gull Wing
-
6-SMD, Gull Wing
6-SMD
-
-
-
0
In Stock
Check Lead Time
1 : ¥10.88000
Cut Tape (CT)
3,000 : ¥6.25721
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.27VDC
0 V ~ 60 V
700 mA
300 mOhms
Gull Wing
-
6-SOP (0.179", 4.55mm), 4 Leads
6-SOP (2.54mm)
-
-
-
8-DIP_626B-01
PR39MF51NSLH
SSR RELAY SPST-NO 900MA 0-240V
SHARP/Socle Technology
0
In Stock
Check Lead Time
12,000 : ¥3.40755
Tube
Tube
Active
Through Hole
SPST-NO (1 Form A)
AC
1.2VDC
0 V ~ 240 V
900 mA
-
PC Pin
-30°C ~ 85°C
8-DIP (0.300", 7.62mm), 7 Leads
8-DIP
CSA, UL, VDE
-
-
Showing
of 10

Solid State Relays (SSR)


Solid-state relays (SSRs) are optically isolated electronic switching devices that switch on or off when a small voltage is applied across control input terminals. SSRs are similar to chassis, DIN rail, socket and board mount electromechanical relays designed to switch either AC or DC loads up to 660 volts but are semiconductor based and have no moving parts. They are selected by load voltage, current ratings, and switch circuit configurations such as SPST, SPDT, DPST and 3PST.