ODB182-24HB | |
---|---|
DigiKey Part Number | 1053-1777-ND |
Manufacturer | |
Manufacturer Product Number | ODB182-24HB |
Description | FAN BLOWER 171X82MM 24VDC WIRE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 24VDC Rectangular/Rounded - 171mm L x 182.1mm H Ball 136.0 CFM (3.81m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 171mm L x 182.1mm H | |
Width | 82.00mm | |
Air Flow | 136.0 CFM (3.81m³/min) | |
Static Pressure | 2.500 in H2O (622.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 63.0dB | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cURus | |
Weight | 2.5 lbs (1.1 kg) | |
Current Rating (Amps) | 2.2A | |
Voltage Range | 12 ~ 27VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥895.35000 | ¥895.35 |
10 | ¥804.70000 | ¥8,047.00 |
25 | ¥793.36760 | ¥19,834.19 |
50 | ¥742.36540 | ¥37,118.27 |
100 | ¥725.36460 | ¥72,536.46 |