OD3010-05MB | |
---|---|
DigiKey Part Number | 1053-1642-ND |
Manufacturer | |
Manufacturer Product Number | OD3010-05MB |
Description | FAN AXIAL 30X10.2MM 5VDC WIRE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 30mm L x 30mm H Ball 4.0 CFM (0.112m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OD3010-05MB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 30mm L x 30mm H | |
Width | 10.20mm | |
Air Flow | 4.0 CFM (0.112m³/min) | |
Static Pressure | 0.180 in H2O (45.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 28.4dB(A) | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 149°F (-20 ~ 65°C) | |
Approval Agency | CE, cURus | |
Weight | - | |
Current Rating (Amps) | 0.210A | |
Voltage Range | 4.5 ~ 5.5VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Lifetime @ Temp. | 50000 Hrs @ 45°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.94000 | ¥68.94 |