OD2510-12HB | |
---|---|
DigiKey Part Number | 1053-1189-ND |
Manufacturer | |
Manufacturer Product Number | OD2510-12HB |
Description | FAN AXIAL 25X10MM 12VDC WIRE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 25mm L x 25mm H Ball 2.7 CFM (0.076m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OD2510-12HB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 25mm L x 25mm H | |
Width | 10.00mm | |
Air Flow | 2.7 CFM (0.076m³/min) | |
Static Pressure | 0.230 in H2O (57.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 31.0dB | |
Power (Watts) | 1.08 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.022 lb (9.98 g) | |
Current Rating (Amps) | 0.090A | |
Voltage Range | 6 ~ 16VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 60000 Hrs @ 45°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥145.03000 | ¥145.03 |
10 | ¥138.47600 | ¥1,384.76 |
25 | ¥130.23520 | ¥3,255.88 |
50 | ¥125.29100 | ¥6,264.55 |
100 | ¥115.39890 | ¥11,539.89 |
250 | ¥107.98040 | ¥26,995.10 |
500 | ¥106.33186 | ¥53,165.93 |