OA825AP-11-1WB | |
---|---|
DigiKey Part Number | 1053-1093-ND |
Manufacturer | |
Manufacturer Product Number | OA825AP-11-1WB |
Description | FAN AXIAL 80X27MM 115VAC WIRE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 80mm L x 80mm H Ball 25.0 CFM (0.700m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OA825AP-11-1WB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 27.00mm | |
Air Flow | 25.0 CFM (0.700m³/min) | |
Static Pressure | 0.210 in H2O (52.3 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 28.0dB | |
Power (Watts) | 9.00W | |
RPM | 3000 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 176°F (-20 ~ 80°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.573 lb (259.91 g) | |
Current Rating (Amps) | - | |
Voltage Range | 80 ~ 130VAC | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 60000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥178.27000 | ¥178.27 |
10 | ¥162.79800 | ¥1,627.98 |
40 | ¥156.61375 | ¥6,264.55 |
80 | ¥146.30913 | ¥11,704.73 |
120 | ¥134.97525 | ¥16,197.03 |
280 | ¥132.91471 | ¥37,216.12 |
520 | ¥131.88444 | ¥68,579.91 |