OA225AN-22-1TB18 | |
---|---|
DigiKey Part Number | 1053-1057-ND |
Manufacturer | |
Manufacturer Product Number | OA225AN-22-1TB18 |
Description | FAN AXIAL 225X80MM BALL 230VAC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 225mm L x 225mm H Ball 600.0 CFM (16.80m³/min) Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Square - 225mm L x 225mm H | |
Width | 80.00mm | |
Air Flow | 600.0 CFM (16.80m³/min) | |
Static Pressure | 0.670 in H2O (166.9 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Capacitor, Thermal Overload Protector (TOP) | |
Noise | 61.0dB | |
Power (Watts) | 80.0W | |
RPM | 2800 RPM | |
Termination | Terminal Block | |
Ingress Protection | IP55 - Dust Protected, Water Resistant | |
Operating Temperature | -40 ~ 176°F (-40 ~ 80°C) | |
Approval Agency | cURus, TUV | |
Weight | 4.7 lbs (2.1 kg) | |
Current Rating (Amps) | 0.350A | |
Voltage Range | 200 ~ 240VAC | |
Material - Frame | Aluminum | |
Material - Blade | Metal | |
Lifetime @ Temp. | 40000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,326.53000 | ¥1,326.53 |
16 | ¥1,221.78438 | ¥19,548.55 |
32 | ¥1,143.24375 | ¥36,583.80 |
56 | ¥1,125.78875 | ¥63,044.17 |