W2E200-HK38-01 | |
---|---|
DigiKey Part Number | 381-2442-ND |
Manufacturer | |
Manufacturer Product Number | W2E200-HK38-01 |
Description | FAN AXIAL 225X80MM BALL 230VAC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 225mm L x 225mm H Ball 606.0 CFM (16.97m³/min) Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | W2E200-HK38-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Square - 225mm L x 225mm H | |
Width | 80.00mm | |
Air Flow | 606.0 CFM (16.97m³/min) | |
Static Pressure | 0.381 in H2O (95.0 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 61.0dB(A) | |
Power (Watts) | 80.0W | |
RPM | 2800 RPM | |
Termination | Terminal Block | |
Ingress Protection | - | |
Operating Temperature | -40 ~ 176°F (-40 ~ 80°C) | |
Approval Agency | CCC, CE, CSA, GOST, UL, VDE | |
Weight | 4.7 lbs (2.1 kg) | |
Current Rating (Amps) | 0.350A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Steel | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,081.27000 | ¥1,081.27 |