C180-48P | |
---|---|
DigiKey Part Number | 1053-1323-ND |
Manufacturer | |
Manufacturer Product Number | C180-48P |
Description | FAN CORD 180DEG 48" W/AC PLUG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fan Power Cord Fan Terminal Receptacle 180°, Straight 48.0" (1.22m) NEMA 1-15 Plug |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Female Receptacle to Male Plug | |
1st Connector | Fan Terminal Receptacle 180°, Straight | |
2nd Connector | NEMA 1-15 Plug | |
Length | 48.0" (1.22m) | |
Fits Terminal Size | - | |
Number of Conductors | 2 | |
Cord Type | SPT-1 | |
Wire Gauge | 18 AWG | |
Approval Agency Marking | cURus, TUV | |
Operating Temperature | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.73000 | ¥34.73 |
10 | ¥33.57000 | ¥335.70 |
25 | ¥32.59640 | ¥814.91 |
50 | ¥30.65700 | ¥1,532.85 |
100 | ¥27.55210 | ¥2,755.21 |
250 | ¥27.16428 | ¥6,791.07 |
500 | ¥25.41804 | ¥12,709.02 |
1,000 | ¥25.02997 | ¥25,029.97 |