L-1500SA2250-0390XF | |
---|---|
DigiKey Part Number | 2347-L-1500SA2250-0390XF-ND |
Manufacturer | |
Manufacturer Product Number | L-1500SA2250-0390XF |
Description | RF SHIELD 1.500" X 2.250" FRAME |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 2-Piece 1.500" (38.10mm) X 2.250" (57.15mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orbel Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shield, 2-Piece | |
Height - Overall | 0.390" (9.91mm) | |
Length - Overall | 2.250" (57.15mm) | |
Width - Overall | 1.500" (38.10mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.35000 | ¥68.35 |
10 | ¥62.79000 | ¥627.90 |
25 | ¥60.18520 | ¥1,504.63 |
100 | ¥57.27690 | ¥5,727.69 |