L-1500CC2250-0390XC | |
---|---|
DigiKey Part Number | 2347-L-1500CC2250-0390XC-ND |
Manufacturer | |
Manufacturer Product Number | L-1500CC2250-0390XC |
Description | RF SHIELD 1.500" X 2.250" COVER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 2-Piece 1.500" (38.10mm) X 2.250" (57.15mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orbel Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shield, 2-Piece | |
Height - Overall | 0.390" (9.91mm) | |
Length - Overall | 2.250" (57.15mm) | |
Width - Overall | 1.500" (38.10mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.60000 | ¥76.60 |
10 | ¥69.22500 | ¥692.25 |
100 | ¥57.31350 | ¥5,731.35 |
1,000 | ¥43.46774 | ¥43,467.74 |