B-0728SB1156-0135XF | |
---|---|
DigiKey Part Number | 2347-B-0728SB1156-0135XF-ND |
Manufacturer | |
Manufacturer Product Number | B-0728SB1156-0135XF |
Description | RF SHIELD 0.728" X 1.156" FRAME |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 2-Piece 0.728" (18.49mm) X 1.156" (29.36mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orbel Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shield, 2-Piece | |
Height - Overall | 0.135" (3.43mm) | |
Length - Overall | 1.156" (29.36mm) | |
Width - Overall | 0.728" (18.49mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.53000 | ¥81.53 |
10 | ¥73.65500 | ¥736.55 |
25 | ¥70.23040 | ¥1,755.76 |
100 | ¥60.98090 | ¥6,098.09 |
300 | ¥58.24043 | ¥17,472.13 |
500 | ¥53.10148 | ¥26,550.74 |
1,000 | ¥46.24968 | ¥46,249.68 |