TL431BCLPRAG | |
---|---|
DigiKey Part Number | TL431BCLPRAGOSTR-ND - Tape & Reel (TR) TL431BCLPRAGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TL431BCLPRAG |
Description | IC VREF SHUNT ADJ 0.4% TO92-3 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.4% 100 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL431BCLPRAG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±0.4% | |
Temperature Coefficient | 50ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.34000 | ¥4.34 |
10 | ¥3.74900 | ¥37.49 |
25 | ¥3.49920 | ¥87.48 |
100 | ¥2.59880 | ¥259.88 |
250 | ¥2.19876 | ¥549.69 |
500 | ¥2.09878 | ¥1,049.39 |
1,000 | ¥1.54909 | ¥1,549.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.44920 | ¥2,898.40 |
6,000 | ¥1.34924 | ¥8,095.44 |
10,000 | ¥1.27928 | ¥12,792.80 |
50,000 | ¥1.23693 | ¥61,846.50 |