TIP31BG

DigiKey Part Number
TIP31BGOS-ND
Manufacturer
Manufacturer Product Number
TIP31BG
Description
TRANS NPN 80V 3A TO220
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 3 A 3MHz 2 W Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
TIP31BG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
1.2V @ 375mA, 3A
Current - Collector Cutoff (Max)
300µA
DC Current Gain (hFE) (Min) @ Ic, Vce
10 @ 3A, 4V
Power - Max
2 W
Frequency - Transition
3MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.90000¥6.90
50¥5.71380¥285.69
100¥4.14740¥414.74
500¥3.46524¥1,732.62
1,000¥2.94918¥2,949.18
2,000¥2.62659¥5,253.18
5,000¥2.48835¥12,441.75
10,000¥2.30403¥23,040.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.