![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/955/997/448_TO252-3_tmb.jpg)
TIP31
Discrete Semiconductor Products | Single Bipolar Transistors
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
TIP31CG TRANS NPN 100V 3A TO220 | TRANS NPN 100V 3A TO220 | 1,912 | Tube | - | |
TIP31BG TRANS NPN 80V 3A TO220 | TRANS NPN 80V 3A TO220 | 3,525 | Tube | - | |
TIP31AG TRANS NPN 60V 3A TO220 | TRANS NPN 60V 3A TO220 | 1,472 | Tube | - | |
TIP31B TRANS NPN 80V 3A TO220-3 | TRANS NPN 80V 3A TO220-3 | 0 | Bulk Tube | - | |
TIP31G TRANS NPN 40V 3A TO220 | TRANS NPN 40V 3A TO220 | 527 | Tube | - | |
TIP31C TRANS NPN 100V 3A TO220 | TRANS NPN 100V 3A TO220 | 0 | Tube | - | |
TIP31CTU TRANS NPN 100V 3A TO220-3 | TRANS NPN 100V 3A TO220-3 | 0 | Tube | - | |
TIP31 TRANS NPN 40V 3A TO220 | TRANS NPN 40V 3A TO220 | 0 | Tube | - | |
TIP31A TRANS NPN 60V 3A TO220-3 | TRANS NPN 60V 3A TO220-3 | 0 | Bulk | - | |
TIP31ATU TRANS NPN 60V 3A TO220-3 | TRANS NPN 60V 3A TO220-3 | 0 | Tube | - | |
TIP31ATU_F129 TRANS NPN 60V 3A TO220-3 | TRANS NPN 60V 3A TO220-3 | 0 | Bulk | - |