SZNZ9F3V0T5G | |
---|---|
DigiKey Part Number | 488-SZNZ9F3V0T5GTR-ND - Tape & Reel (TR) 488-SZNZ9F3V0T5GCT-ND - Cut Tape (CT) 488-SZNZ9F3V0T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZNZ9F3V0T5G |
Description | DIODE ZENER 3V 250MW SOD923 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 250 mW ±5% Surface Mount SOD-923 |
Datasheet | Datasheet |
EDA/CAD Models | SZNZ9F3V0T5G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-923 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.25900 | ¥32.59 |
100 | ¥1.95640 | ¥195.64 |
500 | ¥1.81174 | ¥905.87 |
1,000 | ¥1.23205 | ¥1,232.05 |
2,000 | ¥1.13419 | ¥2,268.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥1.08707 | ¥8,696.56 |
16,000 | ¥0.97836 | ¥15,653.76 |
24,000 | ¥0.96387 | ¥23,132.88 |
56,000 | ¥0.90589 | ¥50,729.84 |