SZMMSZ5261BT3G | |
---|---|
DigiKey Part Number | 488-SZMMSZ5261BT3GTR-ND - Tape & Reel (TR) 488-SZMMSZ5261BT3GCT-ND - Cut Tape (CT) 488-SZMMSZ5261BT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMSZ5261BT3G |
Description | DIODE ZENER 47V 500MW SOD123 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SZMMSZ5261BT3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 105 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 36 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.01100 | ¥20.11 |
100 | ¥1.01800 | ¥101.80 |
500 | ¥0.83030 | ¥415.15 |
1,000 | ¥0.61596 | ¥615.96 |
2,000 | ¥0.51823 | ¥1,036.46 |
5,000 | ¥0.49546 | ¥2,477.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.42851 | ¥4,285.10 |
30,000 | ¥0.42047 | ¥12,614.10 |
50,000 | ¥0.34817 | ¥17,408.50 |