SZMM5Z4689T1G | |
---|---|
DigiKey Part Number | 488-SZMM5Z4689T1GTR-ND - Tape & Reel (TR) 488-SZMM5Z4689T1GCT-ND - Cut Tape (CT) 488-SZMM5Z4689T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM5Z4689T1G |
Description | DIODE ZENER 5.1V 500MW SOD523 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 10 µA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.29100 | ¥22.91 |
100 | ¥1.37430 | ¥137.43 |
500 | ¥1.27284 | ¥636.42 |
1,000 | ¥0.86548 | ¥865.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.79679 | ¥2,390.37 |
6,000 | ¥0.76369 | ¥4,582.14 |
9,000 | ¥0.68732 | ¥6,185.88 |
30,000 | ¥0.67713 | ¥20,313.90 |
75,000 | ¥0.63640 | ¥47,730.00 |