SZESD7361P2T5G | |
---|---|
DigiKey Part Number | SZESD7361P2T5GOSTR-ND - Tape & Reel (TR) SZESD7361P2T5GOSCT-ND - Cut Tape (CT) SZESD7361P2T5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZESD7361P2T5G |
Description | TVS DIODE 5VWM 34VC SOD923 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 34V Clamp 16A (100ns) Ipp Tvs Diode Surface Mount SOD-923 |
Datasheet | Datasheet |
EDA/CAD Models | SZESD7361P2T5G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 16.5V | |
Voltage - Clamping (Max) @ Ipp | 34V | |
Current - Peak Pulse (10/1000µs) | 16A (100ns) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 0.55pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-923 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.34000 | ¥23.40 |
100 | ¥1.40140 | ¥140.14 |
500 | ¥1.29760 | ¥648.80 |
1,000 | ¥0.88236 | ¥882.36 |
2,000 | ¥0.81233 | ¥1,624.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.77858 | ¥6,228.64 |
16,000 | ¥0.70072 | ¥11,211.52 |
24,000 | ¥0.69034 | ¥16,568.16 |
56,000 | ¥0.64882 | ¥36,333.92 |